RS PRO IEC C13 to Straight Power Cord, 2.5 m Black PVC

享受批量購買折扣

額外添加10件可節省8%

查看批量定價選項

小計(1 件)*

TWD925.00

(不含稅)

TWD971.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 488 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD925.00-
10 +TWD851.008%

* 參考價格

RS庫存編號:
558-963
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Power Cord

Connector Type A

IEC C13

Connector Type B

Straight

Mains Socket Type

C13

Mains Plug Type

BS1363A UK

Cable Length

2.5m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

Eu 2002/95/EC (RoHS), CE, UL, SINGAPORE SAFETY, Eu 2003/11/EC (Council 76/769/EEC), CSA, UKCA, EU 2002/96/EC (WEEE), <HAR>, ENEC, BS1363/A BS13/13 ASTA

COO (Country of Origin):
GB
The RS Pro Y-junction power extension cord is designed to connect two computer appliances with C14 inlets to a single power input cord. One end is equipped with a BS1363A UK plug, while the other features two IEC C13 female sockets. The cable includes integrated strain relief, providing additional support and protection to the connectors for enhanced durability and secure operation.

Flexible and durable H05VVF3G1.0- pvc cable

Y junction cable extension

Moulded IEC C13 x 2

Integrated strain relief for connection support and protection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。