WAGO PCB Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 252-108
- RS庫存編號:
- 240-7789
- 製造零件編號:
- 252-108
- 製造商:
- WAGO
小計(1 包,共 50 件)*
TWD8,005.00
(不含稅)
TWD8,405.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | TWD160.10 | TWD8,005.00 |
* 參考價格
- RS庫存編號:
- 240-7789
- 製造零件編號:
- 252-108
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Length | 11mm | |
| Standards/Approvals | UL, CSA | |
| Width | 28mm | |
| Depth | 10.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Length 11mm | ||
Standards/Approvals UL, CSA | ||
Width 28mm | ||
Depth 10.5mm | ||
- COO (Country of Origin):
- PL
The WAGO 2-conductor female connector with 8 pole has push-buttons. It support push-in termination of solid conductors – conductor removal via push-buttons. It has double entries for power supply and distribution. Group arrangement is possible without los
Quick and easy PCB replacement
Loop connection is retained, even when unmated
相關連結
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-908
- WAGO PCB Terminal Block 3.5 mm Pitch 252-104
- WAGO PCB Terminal Block 3.5 mm Pitch 252-105
- WAGO PCB Terminal Block 3.5 mm Pitch 252-103
- WAGO PCB Terminal Block 3.5 mm Pitch 252-106
- WAGO PCB Terminal Block 3.5 mm Pitch 252-110
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-108
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-108