WAGO PCB Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 252-104
- RS庫存編號:
- 240-7786
- 製造零件編號:
- 252-104
- 製造商:
- WAGO
小計(1 包,共 100 件)*
TWD7,880.00
(不含稅)
TWD8,274.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 100 + | TWD78.80 | TWD7,880.00 |
* 參考價格
- RS庫存編號:
- 240-7786
- 製造零件編號:
- 252-104
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | White | |
| Voltage | 300V | |
| Standards/Approvals | UL, CSA | |
| Length | 11mm | |
| Depth | 10.5mm | |
| Width | 14mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour White | ||
Voltage 300V | ||
Standards/Approvals UL, CSA | ||
Length 11mm | ||
Depth 10.5mm | ||
Width 14mm | ||
- COO (Country of Origin):
- PL
The WAGO 2-conductor female connector with 4 pole has push-buttons. It support push-in termination of solid conductors – conductor removal via push-buttons. It has double entries for power supply and distribution. Group arrangement is possible without los
Quick and easy PCB replacement
Loop connection is retained, even when unmated
相關連結
- WAGO PCB Terminal Block 3.5 mm Pitch 252-105
- WAGO PCB Terminal Block 3.5 mm Pitch 252-108
- WAGO PCB Terminal Block 3.5 mm Pitch 252-103
- WAGO PCB Terminal Block 3.5 mm Pitch 252-106
- WAGO PCB Terminal Block 3.5 mm Pitch 252-110
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-905
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-906
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-910