WAGO PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 252-103

小計(1 包,共 100 件)*

TWD5,850.00

(不含稅)

TWD6,142.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
100 +TWD58.50TWD5,850.00

* 參考價格

RS庫存編號:
240-7785
製造零件編號:
252-103
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

0.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

White

Voltage

300V

Length

11mm

Standards/Approvals

CSA, UL

Depth

10.5mm

Width

10.5mm

COO (Country of Origin):
PL
The WAGO 2-conductor female connector with 3 pole has push-buttons. It support push-in termination of solid conductors – conductor removal via push-buttons. It has double entries for power supply and distribution. Group arrangement is possible without los

Quick and easy PCB replacement

Loop connection is retained, even when unmated

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。