WAGO 250 Series PCB Connector, 11-Contact, 3.5 mm Pitch, 1 Row, 250-111

小計(1 盒,共 30 件)*

TWD4,080.00

(不含稅)

TWD4,284.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD4,080.00TWD136.00

* 參考價格

RS庫存編號:
225-074
製造零件編號:
250-111
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

11

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

160V

Depth

12mm

Series

250

Standards/Approvals

No

Width

4mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block redefines efficiency and convenience in electrical connections. With its innovative push button mechanism and space saving design, this product accommodates a wide range of conductor sizes, ensuring versatility in a variety of applications. The high quality materials used in construction provide durability and reliability, making it an essential component for any electrical assembly. Designed for straightforward integration into your projects, this terminal block simplifies connections while maintaining exceptional performance.

Customisable colour options fit varied aesthetic requirements

Designed to accommodate both solid and fine stranded conductors

Compliance with major standards ensures reliability and safety

Easy conductor termination reduces installation time significantly

Compatible with a variety of optional accessories for enhanced usability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。