WAGO 250 Series PCB Connector, 7-Contact, 3.5 mm Pitch, 1 Row, 250-107

小計(1 盒,共 45 件)*

TWD6,000.00

(不含稅)

TWD6,300.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD6,000.00TWD133.333

* 參考價格

RS庫存編號:
220-770
製造零件編號:
250-107
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Voltage

160V

Width

26mm

Series

250

Depth

12mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block is a sophisticated, space efficient solution designed for seamless integration into your electronic projects. With a unique push button actuation system, this product facilitates the effortless connection of solid and fine stranded conductors while ensuring optimal performance in a compact package. Its 7 pole design accommodates various conductor sizes and types, making it highly versatile for a range of applications.

Custom colour combinations are available for tailored applications

Robust insulation material offers added durability in challenging environments

Environmental compliance demonstrates commitment to sustainable practices

Approval statuses attest to the reliability and safety of the product

Lightweight design enables easier handling and installation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。