WAGO 741 Series PCB Connector, 7-Contact, 5 mm Pitch, 1 Row, 741-107
- RS庫存編號:
- 222-259
- 製造零件編號:
- 741-107
- 製造商:
- WAGO
小計(1 盒,共 30 件)*
TWD21,486.00
(不含稅)
TWD22,560.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD21,486.00 | TWD716.20 |
* 參考價格
- RS庫存編號:
- 222-259
- 製造零件編號:
- 741-107
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 741 | |
| Width | 36.5mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 741 | ||
Width 36.5mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers an innovative solution for efficient electrical connections with its push button actuation feature. Designed for precision and functionality, this terminal strip accommodates up to seven poles, ensuring versatile application across various projects. The CAGE CLAMP technology enhances wiring simplicity, making it remarkably user friendly while maintaining reliability in performance. With integrated features for quick testing and direct marking options, this terminal block is not just efficient but also adaptable to your specific requirements.
Exceptional push button wiring facilitates fast and secure connections
Durable construction accommodates extreme temperature ranges
Compact design maximises PCB real estate while enhancing connectivity
Direct marking options provide easy identification and traceability
Multiple colour variants and configurations are available to meet diverse needs
相關連結
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-237
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-207
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-307
- WAGO 741 Series PCB Connector 10 mm Pitch 741-507
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-327
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-407
- WAGO 741 Series PCB Connector 5 mm Pitch 741-105
- WAGO 741 Series PCB Connector 5 mm Pitch 741-135