WAGO 741 Series PCB Connector, 7-Contact, 7.5 mm Pitch, 1 Row, 741-327

小計(1 盒,共 15 件)*

TWD20,829.00

(不含稅)

TWD21,870.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD20,829.00TWD1,388.60

* 參考價格

RS庫存編號:
224-761
製造零件編號:
741-327
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

7

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Voltage

40V

Width

59.4mm

Series

741

Depth

12.8mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block represents an innovative solution for push button wiring, designed to handle connector needs with finesse. Built with versatility in mind, it features a robust 7 pole design and a user friendly clamping technology that allows for seamless integration into various electronic applications. With a colour coded aesthetic and attention to detail in dimensions and stability, this terminal block is perfectly suited for different mounting types, providing efficiency and safety in electrical installations.

User friendly push button actuation for easy wiring

Integrated test slot for convenient testing of connections

Robust design enhances mechanical stability over time

Compatible with a range of conductors for flexible use

Constructed for high thermal and chemical resistance

Efficient assembly reduces installation complexity

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。