WAGO 250 Series PCB Connector, 7-Contact, 3.5 mm Pitch, 3 Row, 250-107/000-012

小計(1 盒,共 45 件)*

TWD3,193.00

(不含稅)

TWD3,352.65

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD3,193.00TWD70.956

* 參考價格

RS庫存編號:
221-449
製造零件編號:
250-107/000-012
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

7

Product Type

PCB Connector

Pitch

3.5mm

Current

8A

Number of Rows

3

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Orange

Voltage

160V

Standards/Approvals

CSA C22.2, UL 1059, IEC/EN 60664-1

Depth

12mm

Width

26mm

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is a cutting edge solution designed to enhance the efficiency of your electronic connections. Engineered with push in CAGE CLAMP technology, it facilitates the swift termination of both solid and fine stranded conductors, making it a versatile choice for varied applications. Its compact design features a 3.5 mm pin spacing and a 45° conductor entry angle, allowing for space saving wiring while ensuring ease of access.

Offers a pollution degree rating that enhances environmental resilience

Provides easy installation with in line solder pin arrangements

Lightweight design promotes easy handling and installation

Available with optional marking strips for clear identification

Compliance with RoHS standards ensures environmental safety

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。