WAGO 250 Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 250-109
- RS庫存編號:
- 224-933
- 製造零件編號:
- 250-109
- 製造商:
- WAGO
小計(1 盒,共 35 件)*
TWD3,906.00
(不含稅)
TWD4,101.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD3,906.00 | TWD111.60 |
* 參考價格
- RS庫存編號:
- 224-933
- 製造零件編號:
- 250-109
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Voltage | 160V | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Width | 33mm | |
| Series | 250 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Voltage 160V | ||
Depth 12mm | ||
Standards/Approvals No | ||
Width 33mm | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for ease of use and reliable performance in a compact form factor. Featuring a push button actuation mechanism, it facilitates effortless terminations for both solid and fine stranded conductors. Constructed from high quality materials and compliant with stringent international standards, it guarantees durability and safety in a wide range of applications.
Custom colour options available for tailored aesthetic solutions
Compact dimensions ensure minimal space utilisation on design boards
Clear labelling options for easy identification and maintenance
Robust construction withstands challenging environmental conditions
Wide temperature range support to ensure functionality under diverse circumstances
Comprehensive approvals enhance trust and reliability in commercial applications
相關連結
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-109/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-109/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-209
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-209/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-209/000-006
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 5 mm Pitch 741-109
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 235-109