WAGO 741 Series PCB Connector, 5-Contact, 10 mm Pitch, 1 Row, 741-525
- RS庫存編號:
- 222-422
- 製造零件編號:
- 741-525
- 製造商:
- WAGO
小計(20 件, 每盒20個)*
TWD15,753.00
(不含稅)
TWD16,540.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD15,753.00 | TWD787.65 |
* 參考價格
- RS庫存編號:
- 222-422
- 製造零件編號:
- 741-525
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 741 | |
| Width | 54.4mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Voltage 63V | ||
Series 741 | ||
Width 54.4mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block represents cutting edge technology designed for seamless integration in control systems. This innovative device features a robust five pole design, facilitating optimal electrical connections while ensuring user friendly operation. Its push button actuation system simplifies wiring, allowing quick and efficient installations. Crafted for high performance, it complies with stringent electrical standards and is built to withstand various environmental conditions.
Robust five pole design enhances electrical connectivity
Durable grey polyamide housing withstands environmental conditions
Mounting flanges provide additional mechanical stability
Integrated test slots simplify diagnostic processes
Supports a wide range of conductor sizes for versatility
Engineered to meet strict electrical standards for safety
相關連結
- WAGO 741 Series PCB Connector 5 mm Pitch 741-140
- WAGO 741 Series PCB Connector 10 mm Pitch 741-505
- WAGO 741 Series PCB Connector 5 mm Pitch 741-110
- WAGO 741 Series PCB Connector 10 mm Pitch 741-523
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-310
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-210
- WAGO 741 Series PCB Connector 10 mm Pitch 741-526
- WAGO 741 Series PCB Connector 10 mm Pitch 741-506