WAGO 741 Series PCB Connector, 10-Contact, 5 mm Pitch, 3 Row, 741-110

小計(20 件, 每盒20個)*

TWD28,309.00

(不含稅)

TWD29,724.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD28,309.00TWD1,415.45

* 參考價格

RS庫存編號:
222-262
製造零件編號:
741-110
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Connector

Number of Contacts

10

Pitch

5mm

Current

16A

Number of Rows

3

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Depth

12.8mm

Series

741

Width

51.5mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed to revolutionise your wiring setup with its innovative push button actuated CAGE CLAMP technology. Engineered for efficiency and convenience, the terminal block facilitates a straightforward installation experience, significantly reducing wiring time and effort. Its high performance design accommodates a range of conductor types and sizes, standing up to the rigours of diverse applications.

Integrated test slot enhances diagnostic accessibility

10 pole design offers versatile connectivity options

Robust polyamide insulation stands up to different environments

Compliant with RoHS ensuring environmental responsibility

Available in multiple configurations to suit specific project requirements

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。