WAGO 741 Series PCB Connector, 10-Contact, 5 mm Pitch, 1 Row, 741-140

小計(1 盒,共 15 件)*

TWD28,129.00

(不含稅)

TWD29,535.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD28,129.00TWD1,875.267

* 參考價格

RS庫存編號:
222-274
製造零件編號:
741-140
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

10

Product Type

PCB Connector

Pitch

5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

25V

Series

741

Standards/Approvals

No

Width

59.4mm

Depth

12.8mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers a secure and efficient wiring solution, seamlessly combining innovative engineering with user friendly features. Designed for push button actuation, the product highlights a 10 pole configuration that allows for versatility, making it ideal for various electronic applications. The terminal block is crafted with high quality materials, providing optimal electrical performance and compliance with industry standards.

Integrated test slot facilitates easy testing of connections

Versatile design supports various conductor sizes and types

Compact form factor optimises space on printed circuit boards

Compliant with RoHS regulations ensuring environmental safety

Approved for marine applications enhancing its reliability in demanding environments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。