WAGO 741 Series PCB Connector, 4-Contact, 10 mm Pitch, 1 Row, 741-524

小計(1 盒,共 20 件)*

TWD12,316.00

(不含稅)

TWD12,931.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年10月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 +TWD12,316.00TWD615.80

* 參考價格

RS庫存編號:
222-420
製造零件編號:
741-524
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

10mm

Number of Rows

1

Current

16A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

63V

Series

741

Standards/Approvals

No

Width

44.4mm

Depth

12.8mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed with push button technology, allowing for effortless and reliable connections within compact spaces. With a focus on innovative engineering, this product features a unique CAGE CLAMP design which guarantees secure retention of conductors, making maintenance and configuration significantly simpler. Constructed to endure harsh conditions, it meets rigorous standards for electrical and mechanical reliability. Additionally, its grey insulation not only provides an aesthetic appeal but also ensures safety and durability in a variety of applications.

Integrated test slot facilitates easy testing of connections without disassembly

Mounting flanges offer additional mechanical stability for secure placements

Suitable for both solid and fine stranded conductors versatile for various applications

Compliant with environmental regulations for a greener choice

Robust construction designed to withstand extreme temperature ranges

Efficient PCB contact with THT arrangement ensures reliable performance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。