WAGO 741 Series PCB Connector, 8-Contact, 10 mm Pitch, 1 Row, 741-508
- RS庫存編號:
- 222-319
- 製造零件編號:
- 741-508
- 製造商:
- WAGO
小計(1 盒,共 15 件)*
TWD23,217.00
(不含稅)
TWD24,377.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年10月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD23,217.00 | TWD1,547.80 |
* 參考價格
- RS庫存編號:
- 222-319
- 製造零件編號:
- 741-508
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Series | 741 | |
| Width | 76.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
Series 741 | ||
Width 76.5mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to enhance wiring efficiency and reliability. Ideal for tight spaces and various applications, the innovative CAGE CLAMP technology ensures secure connections while simplifying the installation process. With a practical design that accommodates multiple conductor types, this terminal block provides robust performance in demanding electrical environments.
Accommodates both solid and fine stranded conductors for versatile use
Simplifies maintenance with its easy to use connection technology
Optimised for efficient space utilisation in compact setups
Durable construction adheres to safety standards for increased reliability
Notably lightweight promoting ease of handling during installation
相關連結
- WAGO 741 Series PCB Connector 10 mm Pitch 741-528
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-628
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-208
- WAGO 741 Series PCB Connector 5 mm Pitch 741-138
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-428
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-408
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-608
- WAGO 741 Series PCB Connector 5 mm Pitch 741-108