WAGO 741 Series PCB Connector, 2-Contact, 10 mm Pitch, 1 Row, 741-502
- RS庫存編號:
- 222-311
- 製造零件編號:
- 741-502
- 製造商:
- WAGO
小計(70 件, 每盒70個)*
TWD7,776.00
(不含稅)
TWD8,164.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD7,776.00 | TWD111.086 |
* 參考價格
- RS庫存編號:
- 222-311
- 製造零件編號:
- 741-502
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Depth | 12.8mm | |
| Series | 741 | |
| Width | 16.5mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Depth 12.8mm | ||
Series 741 | ||
Width 16.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for seamless integration into your electrical systems. Engineered with a push button actuation and CAGE CLAMP technology, this terminal block ensures effortless wiring and reliable performance. Suitable for a wide array of applications, it caters to both solid and fine stranded conductors, making it a versatile choice for various installation environments.
Compatible with a variety of conductor types for versatile applications
Constructed from high quality materials ensuring longevity
Optimised for space saving layouts on printed circuit boards
Provides integrated test slots for easy troubleshooting
Offers high current ratings suitable for demanding applications
Complies with strict international standards for added assurance
相關連結
- WAGO 741 Series PCB Connector 5 mm Pitch 741-140
- WAGO 741 Series PCB Connector 10 mm Pitch 741-523
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-310
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-210
- WAGO 741 Series PCB Connector 10 mm Pitch 741-525
- WAGO 741 Series PCB Connector 10 mm Pitch 741-526
- WAGO 741 Series PCB Connector 10 mm Pitch 741-505
- WAGO 741 Series PCB Connector 10 mm Pitch 741-506