WAGO 250 Series PCB Connector, 20-Contact, 3.5 mm Pitch, 1 Row, 250-120/000-006

小計(15 件, 每盒15個)*

TWD2,856.00

(不含稅)

TWD2,998.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD2,856.00TWD190.40

* 參考價格

RS庫存編號:
221-326
製造零件編號:
250-120/000-006
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Connector

Number of Contacts

20

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in

Colour

Blue

Voltage

160V

Depth

12mm

Series

250

Width

71.5mm

Standards/Approvals

UL 1059, CSA, IEC/EN 60664-1

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button functionality optimises space and efficiency in electronic designs. Featuring a 20 pole design, this terminal block supports push in terminations for both solid and ferruled conductors, allowing for easy and reliable connections. The compact size and innovative 45° conductor entry angle ensure that wiring remains tidy and accessible, making installation a breeze. Constructed with a robust polyamide housing and compliant with RoHS standards, this product is designed for durability and safety in demanding environments.

Designed for compliance with multiple international standards

Constructed with high quality materials ensuring longevity

Supports a range of conductor sizes for versatile applications

Customisable options available for tailored solutions

Compact design enhances efficient use of space

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。