WAGO 250 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 3 Row, 250-102/000-006

小計(1 盒,共 140 件)*

TWD3,291.00

(不含稅)

TWD3,455.55

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD3,291.00TWD23.507

* 參考價格

RS庫存編號:
221-691
製造零件編號:
250-102/000-006
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

3

Current

8A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Blue

Voltage

160V

Series

250

Width

8.5mm

Standards/Approvals

IEC/EN 60664-1, UL 1059, CSA C22.2

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block designed for modern circuit applications ensures seamless connectivity and is engineered with efficiency in mind. This advanced push button terminal block offers a compact design, facilitating easy and space saving wiring through its 45 degree conductor entry angle. With robust push in CAGE CLAMP technology, it effortlessly accommodates both solid and fine stranded conductors. The terminal block stands out with its striking blue colour and versatile application in a range of environments, making it an exceptional choice for engineers seeking reliability and performance.

Compact terminal strips designed for push button actuation

Push in termination for quick and easy installation

Available in a variety of custom colour options to fit different aesthetics

Compliant with necessary safety standards for added peace of mind

Lightweight yet durable for a broad range of applications

Optimised for both solid and fine stranded conductor types

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。