WAGO 250 Series PCB Connector, 6-Contact, 3.5 mm Pitch, 1 Row, 250-206/000-006
- RS庫存編號:
- 220-758
- 製造零件編號:
- 250-206/000-006
- 製造商:
- WAGO
小計(1 盒,共 50 件)*
TWD5,316.00
(不含稅)
TWD5,581.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD5,316.00 | TWD106.32 |
* 參考價格
- RS庫存編號:
- 220-758
- 製造零件編號:
- 250-206/000-006
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Blue | |
| Voltage | 25V | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA | |
| Depth | 12mm | |
| Width | 22.5mm | |
| Series | 250 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Blue | ||
Voltage 25V | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA | ||
Depth 12mm | ||
Width 22.5mm | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a cutting edge solution for efficient connectivity in compact spaces. Designed for ease of use, this model employs push in CAGE CLAMP technology, enabling quick and reliable connections for solid and fine stranded conductors. Its compact size and efficient pin spacing facilitate space saving designs, making it perfect for a variety of applications in modern electronic systems. The blue colour not only enhances aesthetics but also aids in easy identification.
Custom colour options are available for enhanced versatility
The 45° conductor entry angle simplifies wiring while maximising space
Rated for high performance with overvoltage categories and pollution degrees
Compliance with multiple international standards ensures widespread usability
Lightweight construction makes handling and installation effortless
相關連結
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-206/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-106/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-108/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-203/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-207/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-104/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-103/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-210/000-006