WAGO 250 Series PCB Connector, 15-Contact, 3.5 mm Pitch, 1 Row, 250-115/000-006

小計(1 盒,共 20 件)*

TWD12,189.00

(不含稅)

TWD12,798.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD12,189.00TWD609.45

* 參考價格

RS庫存編號:
221-040
製造零件編號:
250-115/000-006
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

15

Product Type

PCB Connector

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Blue

Voltage

160V

Depth

12mm

Width

54mm

Series

250

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

COO (Country of Origin):
CH
The Wago PCB Terminal Block combines functionality with ease of use, making it an outstanding choice for modern electronic applications. Designed with a compact 15 pole structure, it includes push button terminations that facilitate quick and reliable connections for both solid and fine stranded conductors. With a pin spacing of 3.5 mm, this versatile component supports various wiring configurations while ensuring a space saving design. Notably, its unique CAGE CLAMP technology guarantees secure connections, while the 45° conductor entry angle simplifies installation.

Compact design enables efficient use of space on PCBs

Push button technology allows for easy termination of conductors

Approved for high safety standards ensuring peace of mind

Compatible with a variety of conductor sizes for flexibility in use

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。