WAGO 250 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row, 250-102

小計(1 盒,共 140 件)*

TWD3,050.00

(不含稅)

TWD3,202.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD3,050.00TWD21.786

* 參考價格

RS庫存編號:
221-214
Distrelec 貨號:
304-37-633
製造零件編號:
250-102
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Voltage

160V

Width

8.5mm

Standards/Approvals

No

Series

250

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered to streamline your wiring needs while ensuring high performance and reliability. Designed with push button actuation, it allows for the easy termination of both solid and ferruled conductors, making it a versatile choice for PCB applications. The innovative push in CAGE CLAMP technology ensures secure connections and simplifies wiring processes, especially in tight spaces. With a 45 degree conductor entry angle, this product not only optimises space but also enhances operator efficiency during installation.

Adaptable conductor entry angle facilitates convenient wiring

Customisable with various pole numbers and colour options

Lightweight design enhances ease of handling and installation

Complies with environmental product regulations for responsible use

Compatible with ferruled and solid conductors for flexible wiring solutions

Manufactured from high quality materials for enhanced durability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。