WAGO 250 Series PCB Connector, 5-Contact, 3.5 mm Pitch, 3 Row, 250-105
- RS庫存編號:
- 221-139
- Distrelec 貨號:
- 304-28-736
- 製造零件編號:
- 250-105
- 製造商:
- WAGO
小計(1 盒,共 60 件)*
TWD4,318.00
(不含稅)
TWD4,533.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 4 件從 2026年12月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD4,318.00 | TWD71.967 |
* 參考價格
- RS庫存編號:
- 221-139
- Distrelec 貨號:
- 304-28-736
- 製造零件編號:
- 250-105
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | 250 | |
| Width | 19mm | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series 250 | ||
Width 19mm | ||
Depth 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block features a clever push button design that simplifies the connection process while ensuring secure and reliable terminations. Engineered for versatility, it supports various conductor sizes and offers a space saving solution with a pin spacing of 3.5 mm. The innovative Push in CAGE CLAMP technology allows for seamless termination of solid and ferruled conductors. Designed with ease of use in mind, it features a 45° conductor entry angle for convenient access, making it ideal for applications where space is at a premium.
Compact design optimises space on the PCB without compromising performance
Accommodates various conductor types enhancing installation flexibility
Custom colour options available to suit specific design needs
Meets multiple international electrical standards for broad compatibility
Lightweight construction improves overall assembly efficiency
Designed for easy access facilitating straightforward wiring procedures
相關連結
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-105/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-105/000-006
- WAGO PCB Terminal Block 3.5 mm Pitch 252-105
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-205
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-113
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-108
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-102
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-217