Eaton Eaton XN Series Pluggable Terminal Block, 140083 XN-S6T-SBCSBC
- RS庫存編號:
- 129-314
- 製造零件編號:
- 140083 XN-S6T-SBCSBC
- 製造商:
- Eaton
小計(1 件)*
TWD1,111.00
(不含稅)
TWD1,166.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,111.00 |
* 參考價格
- RS庫存編號:
- 129-314
- 製造零件編號:
- 140083 XN-S6T-SBCSBC
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Current | 0pA | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Vertical | |
| Voltage | 0mV | |
| Standards/Approvals | NRAQ7 UL File No.: E205091, cUL UL Recognised IEC/EN 61131-2 UL report applies to both US and Canada IEC/EN 61000-6-2 CSA-C22.2 No. 142 Certified by UL for use in Canada Rated data for terminations according to IEC/EN 60947-7-1 UL 508 IEC/EN 6113-2 CE IEC/EN 61000-6-4 CSA Class No.: 2252-01, CE, 2252-81 UL Category Control No.: NRAQ | |
| Depth | 49.9mm | |
| Length | 154.5mm | |
| Series | Eaton XN | |
| Width | 12.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Pluggable Terminal Block | ||
Current 0pA | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Vertical | ||
Voltage 0mV | ||
Standards/Approvals NRAQ7 UL File No.: E205091, cUL UL Recognised IEC/EN 61131-2 UL report applies to both US and Canada IEC/EN 61000-6-2 CSA-C22.2 No. 142 Certified by UL for use in Canada Rated data for terminations according to IEC/EN 60947-7-1 UL 508 IEC/EN 6113-2 CE IEC/EN 61000-6-4 CSA Class No.: 2252-01, CE, 2252-81 UL Category Control No.: NRAQ | ||
Depth 49.9mm | ||
Length 154.5mm | ||
Series Eaton XN | ||
Width 12.6mm | ||
豁免
- COO (Country of Origin):
- CZ
The Eaton Rack, XI/ON slice card base featuring a spring loaded terminals connection with 6 levels for versatile and secure installation.
UL recognized
CE certified
IP20 protection rated
相關連結
- Eaton Eaton XN Series Pluggable Terminal Block, 140082 XN-S6T-SBBSBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140159 XN-B6T-SBCSBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140160 XN-B6S-SBCSBC
- Eaton Eaton XN Series Pluggable Terminal Block 140094 XN-S6S-SBCSBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140136 XN-B6T-SBBSBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140140 XN-B6S-SBBSBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140137 XN-B3S-SBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140135 XN-B4T-SBBC