Eaton Eaton XN Series Pluggable Terminal Block, 140137 XN-B3S-SBB

小計(1 件)*

TWD8,259.00

(不含稅)

TWD8,671.95

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,259.00

* 參考價格

RS庫存編號:
129-015
製造零件編號:
140137 XN-B3S-SBB
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Pluggable Terminal Block

Current

0pA

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Vertical

Voltage

0mV

Width

100.8mm

Standards/Approvals

cUL CSA Class No.: 2252-01, 2252-81 IEC/EN 6113-2 UL 508 Rated data for terminations according to IEC/EN 60947-7-1 UL Category Control No.: NRAQ, IEC/EN 61131-2 CSA-C22.2 No. 142 CE, NRAQ7 UL report applies to both US and Canada IEC/EN 61000-6-4 UL File No.: E205091 Certified by UL for use in Canada IEC/EN 61000-6-2 UL Recognised CE

Depth

49.9mm

Length

117.6mm

Series

Eaton XN

COO (Country of Origin):
DE
The Eaton Rack, XI/ON slice card base is designed for the feeder unit, featuring a screw connection with 3 levels for versatile and secure installation.

UL recognized

CE certified

IP20 protection rated

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。