Eaton Eaton XN Series Pluggable Terminal Block, 140160 XN-B6S-SBCSBC

小計(1 件)*

TWD9,262.00

(不含稅)

TWD9,725.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,262.00

* 參考價格

RS庫存編號:
129-082
製造零件編號:
140160 XN-B6S-SBCSBC
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Pluggable Terminal Block

Current

0pA

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Vertical

Voltage

0mV

Series

Eaton XN

Width

100.8mm

Depth

49.9mm

Length

154.5mm

Standards/Approvals

UL report applies to both US and Canada CSA-C22.2 No. 142 UL File No.: E205091 CSA Class No.: 2252-01, NRAQ7 CE, cUL IEC/EN 61000-6-2 Rated data for terminations according to IEC/EN 60947-7-1, 2252-81 IEC/EN 61000-6-4 IEC/EN 61131-2 UL Recognised Certified by UL for use in Canada UL 508 UL Category Control No.: NRAQ

豁免

COO (Country of Origin):
DE
The Eaton Rack, XI/ON slice card base modules features a screw connection design with 6 connection levels, facilitating secure attachment to C rail configurations.

UL recognized

CE certified

IP20 protection rated

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。