RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 125 mm Diameter
- RS庫存編號:
- 557-774
- 製造商:
- RS PRO
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD9,785.00
(不含稅)
TWD10,274.25
(含稅)
- RS庫存編號:
- 557-774
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Glass-Reinforced Plastic Rod | |
| Colour | Green | |
| Length | 1m | |
| Material | Superslide | |
| Rod Diameter | 125mm | |
| Standards/Approvals | CE/UR/cUR | |
| Tensile Strength | 200MPa | |
| Elongation | 35% | |
| Thermal Conductivity | 0.25W/mK | |
| Hardness | 81 Scale D | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Glass-Reinforced Plastic Rod | ||
Colour Green | ||
Length 1m | ||
Material Superslide | ||
Rod Diameter 125mm | ||
Standards/Approvals CE/UR/cUR | ||
Tensile Strength 200MPa | ||
Elongation 35% | ||
Thermal Conductivity 0.25W/mK | ||
Hardness 81 Scale D | ||
- COO (Country of Origin):
- DE
The RS Pro Superslide Natural Round Bar is a durable and versatile material with a 125mm diameter and a 1000mm length, widely used in mechanical engineering and the food industry. Its excellent sliding properties make it ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.
Excellent sliding and wear behaviour
High hardness and rigidity
Food industry
Mechanical engineering industry
相關連結
- RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 70 mm Diameter
- RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 60 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 60 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 50 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 500 mm x 100 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 6 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 10 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 25 mm Diameter