RS PRO Natural Glass-Reinforced Plastic Rod, 1 m x 80 mm Diameter

小計(1 件)*

TWD9,785.00

(不含稅)

TWD10,274.25

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,785.00

* 參考價格

RS庫存編號:
557-766
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Glass-Reinforced Plastic Rod

Colour

Natural

Length

1m

Material

Superslide

Rod Diameter

80mm

Standards/Approvals

CE/UR/cUR

Tensile Strength

200MPa

Hardness

81 Scale D

Elongation

35%

Thermal Conductivity

0.25W/mK

COO (Country of Origin):
DE
The RS Pro Superslide Natural Round Bar is a durable and versatile material with a 80mm diameter and a 1000mm length, widely used in mechanical engineering and the food industry. Its excellent sliding properties make it ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.

Excellent sliding and wear behaviour

High hardness and rigidity

Food industry

Mechanical engineering industry

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。