RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 60 mm Diameter
- RS庫存編號:
- 557-762
- 製造商:
- RS PRO
小計(1 件)*
TWD6,841.00
(不含稅)
TWD7,183.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,841.00 |
* 參考價格
- RS庫存編號:
- 557-762
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Colour | Green | |
| Product Type | Glass-Reinforced Plastic Rod | |
| Length | 1m | |
| Material | Superslide | |
| Rod Diameter | 60mm | |
| Tensile Strength | 200MPa | |
| Standards/Approvals | CE/UR/cUR | |
| Hardness | 81 Scale D | |
| Thermal Conductivity | 0.25W/mK | |
| Elongation | 35% | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Colour Green | ||
Product Type Glass-Reinforced Plastic Rod | ||
Length 1m | ||
Material Superslide | ||
Rod Diameter 60mm | ||
Tensile Strength 200MPa | ||
Standards/Approvals CE/UR/cUR | ||
Hardness 81 Scale D | ||
Thermal Conductivity 0.25W/mK | ||
Elongation 35% | ||
- COO (Country of Origin):
- DE
The RS Pro Superslide Natural Round Bar is a durable and versatile material with a 60mm diameter and a 1000mm length, widely used in mechanical engineering and the food industry. Its excellent sliding properties make it ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.
Excellent sliding and wear behaviour
High hardness and rigidity
Food industry
Mechanical engineering industry
相關連結
- RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 70 mm Diameter
- RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 125 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 60 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 50 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 500 mm x 100 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 6 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 10 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 25 mm Diameter