INA GE30-AW-A 30mm Bore Spherical Bearing, 848000 N, 75 mm OD

小計(1 件)*

TWD9,029.00

(不含稅)

TWD9,480.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,029.00

* 參考價格

RS庫存編號:
311-185
製造零件編號:
GE30-AW-A
製造商:
INA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

INA

Product Type

Spherical Bearing

Bore Diameter

30mm

Outside Diameter

75mm

End Type

Unsealed

Static Load Rating - Axial

848000N

Material

Chrome Steel, Elgoglide

Standards/Approvals

DIN ISO 12240-3

Series

GE30-AW

Width

26mm

豁免

COO (Country of Origin):
DE
The INA Axial spherical plain bearing is maintenance free and conforms to DIN ISO 12240-3 standards. It features a shaft location washer with a curved surface, coated with hard chromium for improved wear resistance and durability. The open design ensures easy installation and efficient operation, making it suitable for applications that demand reliable performance without the need for regular maintenance.

Radial load

Axial load in one direction

Lifetime lubrication and freedom from maintenance

Not sealed

Static angular error and misalignment

Dynamic angular error and misalignment

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。