INA GE50-AW-A 50mm Bore Spherical Bearing, 3250000 N, 130 mm OD
- RS庫存編號:
- 312-764
- 製造零件編號:
- GE50-AW-A
- 製造商:
- INA
小計(1 件)*
TWD19,558.00
(不含稅)
TWD20,535.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,558.00 |
* 參考價格
- RS庫存編號:
- 312-764
- 製造零件編號:
- GE50-AW-A
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 130mm | |
| End Type | Unsealed | |
| Static Load Rating - Axial | 3250000N | |
| Material | Elgoglide, Chrome Steel | |
| Standards/Approvals | DIN ISO 12240-3 | |
| Series | GE50-AW | |
| Width | 42.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 130mm | ||
End Type Unsealed | ||
Static Load Rating - Axial 3250000N | ||
Material Elgoglide, Chrome Steel | ||
Standards/Approvals DIN ISO 12240-3 | ||
Series GE50-AW | ||
Width 42.5mm | ||
豁免
- COO (Country of Origin):
- DE
The INA Axial spherical plain bearing is a maintenance free bearing designed according to DIN ISO 12240-3 standards. It features a shaft location washer with a curved surface, coated with hard chromium for enhanced wear resistance and longevity. The open design allows for easy integration into systems.
Radial load
Axial load in one direction
Lifetime lubrication and freedom from maintenance
Not sealed
Static angular error and misalignment
Dynamic angular error and misalignment
相關連結
- INA GE50-SW-A 50mm Bore Spherical Bearing 592000 N
- INA GE50-FW-2RS-A 50mm Bore Spherical Bearing 1150000 N
- INA GE50-DO 50mm Bore Plain Bearing 782000 N
- INA GE50-LO 50mm Bore Plain Bearing 782000 N
- INA GE50-FO-2RS 50mm Bore Plain Bearing 1140000 N
- INA GE50-DO-2RS 50mm Bore Plain Bearing 690000 N
- INA GE50-UK-2RS-A 50mm Bore Plain Bearing 739000 N
- INA GE30-AW-A 30mm Bore Spherical Bearing 75 mm OD