INA GE40-AW-A 40mm Bore Spherical Bearing, 1870000 N, 105 mm OD
- RS庫存編號:
- 310-282
- 製造零件編號:
- GE40-AW-A
- 製造商:
- INA
小計(1 件)*
TWD16,047.00
(不含稅)
TWD16,849.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD16,047.00 |
* 參考價格
- RS庫存編號:
- 310-282
- 製造零件編號:
- GE40-AW-A
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 105mm | |
| End Type | Unsealed | |
| Material | Elgoglide, Chrome Steel | |
| Static Load Rating - Axial | 1870000N | |
| Standards/Approvals | DIN ISO 12240-3 | |
| Series | GE40-AW | |
| Width | 32mm | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 105mm | ||
End Type Unsealed | ||
Material Elgoglide, Chrome Steel | ||
Static Load Rating - Axial 1870000N | ||
Standards/Approvals DIN ISO 12240-3 | ||
Series GE40-AW | ||
Width 32mm | ||
豁免
- COO (Country of Origin):
- DE
The INA Axial spherical plain bearing is a maintenance free bearing designed according to DIN ISO 12240-3 standards. It features a shaft location washer with a curved surface, coated with hard chromium for enhanced wear resistance and longevity. The open design allows for easy integration into systems.
Radial load
Axial load in one direction
Lifetime lubrication and freedom from maintenance
Not sealed
Static angular error and misalignment
Dynamic angular error and misalignment
相關連結
- INA GE40-SW-A 40mm Bore Spherical Bearing 454000 N
- INA GE40-LO 40mm Bore Plain Bearing 496000 N
- INA GE40-DO 40mm Bore Plain Bearing 496 N
- INA GE40-FO-2RS 40mm Bore Plain Bearing 579000 N
- INA GE40-UK-2RS-A 40mm Bore Plain Bearing 466000 N
- INA GE40-FW-2RS-A 40mm Bore Plain Bearing 600000 N
- INA GE40-DO-2RS 40mm Bore Plain Bearing 496 kN
- INA GE40-XL-KTT-B 40mm Bore Plain Bearing 19.8 kN