Infineon IPD Type P-Channel MOSFET, 61 A N HDSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 卷,共 1700 件)*

TWD281,860.00

(不含稅)

TWD295,953.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年9月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
1700 - 1700TWD165.80TWD281,860.00
3400 +TWD162.50TWD276,250.00

* 參考價格

RS庫存編號:
258-3872
製造零件編號:
IPDD60R045CFD7XTMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

61A

Package Type

HDSOP

Series

IPD

Mount Type

Surface

Maximum Drain Source Resistance Rds

210mΩ

Channel Mode

N

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon high voltage super junction MOSFET technology with integrated fast body diode, completing the CoolMOS 7 series. CoolMOS CFD7 comes with reduced gate charge, improved turn-off behaviour and a reverse recovery charge of up to 69% lower compared to the competition, as well as the lowest reverse recovery time in the market.

Ultra-fast body diode

Best-in-class reverse recovery charge

Improved reverse diode dv/dt and dif/dt ruggedness

Best-in-class hard commutation ruggedness

Highest reliability for resonant topologies

Highest efficiency with outstanding ease-of-use/performance trade-off

Enabling increased power density solutions

相關連結