Infineon CoolMOS Type N-Channel MOSFET, 6 A, 800 V, 3-Pin TO-252 SPD06N80C3ATMA1
- RS庫存編號:
- 214-4481
- Distrelec 貨號:
- 304-39-429
- 製造零件編號:
- SPD06N80C3ATMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 10 件)*
TWD410.00
(不含稅)
TWD430.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3,980 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 620 | TWD41.00 | TWD410.00 |
| 630 - 1240 | TWD39.90 | TWD399.00 |
| 1250 + | TWD39.50 | TWD395.00 |
* 參考價格
- RS庫存編號:
- 214-4481
- Distrelec 貨號:
- 304-39-429
- 製造零件編號:
- SPD06N80C3ATMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | CoolMOS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Maximum Gate Source Voltage Vgs | 30 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 83W | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series CoolMOS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Maximum Gate Source Voltage Vgs 30 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 83W | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon Cool MOS MOSFET uses new revolutionary high voltage technology and has high peak current capability.
Ultra low effective capacitances
相關連結
- Infineon CoolMOS Type N-Channel MOSFET 800 V, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V, 3-Pin TO-252
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 SPD02N80C3ATMA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V, 3-Pin TO-252 SPD04N80C3ATMA1
- Infineon CoolMOS CE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252