Infineon HEXFET P-Channel MOSFET, 3.7 A, 20 V, 3-Pin SOT-23 IRLML6402TRPBF

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
301-322
製造零件編號:
IRLML6402TRPBF
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Channel Type

P

Maximum Continuous Drain Current

3.7 A

Maximum Drain Source Voltage

20 V

Series

HEXFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Transistor Material

Si

Width

1.4mm

Typical Gate Charge @ Vgs

8 nC @ 5 V

Maximum Operating Temperature

+150 °C

Length

3.04mm

Number of Elements per Chip

1

Height

1.02mm

Minimum Operating Temperature

-55 °C

P-Channel Power MOSFET 12V to 20V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

相關連結