享受批量購買折扣
額外添加50件可節省TWD170.00
查看批量定價選項小計(1 包,共 5 件)*
TWD336.00
(不含稅)
TWD352.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | TWD67.20 | TWD336.00 | - |
| 50 - 95 | TWD63.80 | TWD319.00 | TWD170.00 |
| 100 - 495 | TWD59.20 | TWD296.00 | TWD800.00 |
| 500 - 995 | TWD54.40 | TWD272.00 | TWD6,400.00 |
| 1000 + | TWD52.40 | TWD262.00 | TWD14,800.00 |
* 參考價格
- RS庫存編號:
- 264-615
- 製造零件編號:
- BM2P137QK-Z
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | MOSFET | |
| Package Type | DIP-7K | |
| Series | BM2 | |
| Mount Type | Surface Mount | |
| Pin Count | 7 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type MOSFET | ||
Package Type DIP-7K | ||
Series BM2 | ||
Mount Type Surface Mount | ||
Pin Count 7 | ||
The ROHM PWM type DC or DC converter for AC or DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolated devices. This series has a built-in starter circuit that tolerates 800V, and it contributes to low power consumption. With a current detection resistor for switching as internal device, it can be designed as small power supply. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response. The oscillation frequency is fixed to 100kHz A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in Super Junction MOSFET which tolerates 800V makes the design easy.
PWM current mode method
Frequency hopping function
Burst operation at light load
Built-in 800V starter circuit that tolerates
Built-in 800V super junction MOSFET
VCC pin under voltage protection
VCC pin over voltage protection
Over current limiter function per cycle
Soft start function
相關連結
- ROHM BM2 MOSFET, 7-Pin DIP-7AK BM2P061H-Z
- ROHM BM2P N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13B1J-Z
- ROHM BM2P N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P06A3J-Z
- ROHM BM2P N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13A1J-Z
- ROHM BM2P N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13A3J-Z
- ROHM BM2P N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P10A3J-Z
- ROHM 7-Pin 650V
- ROHM 7-Pin 650V