ROHM BM2 MOSFET, 7-Pin DIP-7AK BM2P061H-Z

享受批量購買折扣

額外添加50件可節省TWD170.00

查看批量定價選項

小計(1 包,共 5 件)*

TWD345.00

(不含稅)

TWD362.25

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 45TWD69.00TWD345.00-
50 - 95TWD65.60TWD328.00TWD170.00
100 - 495TWD60.60TWD303.00TWD840.00
500 - 995TWD55.80TWD279.00TWD6,600.00
1000 +TWD53.80TWD269.00TWD15,200.00

* 參考價格

RS庫存編號:
264-858
製造零件編號:
BM2P061H-Z
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

MOSFET

Package Type

DIP-7AK

Series

BM2

Mount Type

Surface Mount

Pin Count

7

The ROHM PWM Type DC or DC Converter IC Integrated Switching MOSFET provides an optimum system for various electrical product. It supports both isolated and non-isolated devices, enabling simpler design of various types of low power consumption electrical converters. This series also has a built-in starter circuit that can withstand up to 650 V, which contributes to low power consumption. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response. Switching frequency is fixed at 65 kHz, 100 kHz or 130 kHz. At light load, the switching frequency is reduced and high efficiency is achieved. A frequency hopping function is also built-in, which contributes to low EMI. In addition, this product has a built-in Super Junction MOSFET which has a withstand voltage of 650 V.

VCC Pin Under Voltage Protection

VCC Pin Over Voltage Protection

Over Current Limiter Function per Cycle

Over Current Limiter with AC Voltage Correction

Soft Start Function

Brown IN or OUT Function

Highly Precise AC Over Voltage Protection

ZT Pin OVP Function

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。