享受批量購買折扣
額外添加50件可節省TWD170.00
查看批量定價選項小計(1 包,共 5 件)*
TWD326.00
(不含稅)
TWD342.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | TWD65.20 | TWD326.00 | - |
| 50 - 95 | TWD61.80 | TWD309.00 | TWD170.00 |
| 100 - 495 | TWD57.20 | TWD286.00 | TWD800.00 |
| 500 - 995 | TWD52.80 | TWD264.00 | TWD6,200.00 |
| 1000 + | TWD50.80 | TWD254.00 | TWD14,400.00 |
* 參考價格
- RS庫存編號:
- 264-747
- 製造零件編號:
- BM2P181S-Z
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 500μA | |
| Supply Current | 1mA | |
| Output Current | 2.86A | |
| Package Type | DIP-7K | |
| Topology | Non-Isolated Back Converter | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 650V | |
| Maximum Duty Cycle | 45% | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 9.27mm | |
| Height | 8.63mm | |
| Width | 6.35mm | |
| Series | BM2P181S-Z | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type PWM Controller | ||
Start-up Supply Current 500μA | ||
Supply Current 1mA | ||
Output Current 2.86A | ||
Package Type DIP-7K | ||
Topology Non-Isolated Back Converter | ||
Pin Count 7 | ||
Maximum Supply Voltage 650V | ||
Maximum Duty Cycle 45% | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 9.27mm | ||
Height 8.63mm | ||
Width 6.35mm | ||
Series BM2P181S-Z | ||
Automotive Standard No | ||
The ROHM Non-isolated PWM type DC or DC converter for AC or DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in startup circuit that tolerates 650V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. The switching frequency is fixed to 25kHz. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650V makes the design easy.
PWM current mode method
Frequency hopping function
Burst operation at light load
Built-in 650V startup circuit
Built-in 650V super junction MOSFET
VCC UVLO under voltage lockout
VCC OVP over voltage protection
Over current detection function per cycle
Soft start function