ABB, SACE Tmax XT, XT6S Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 22 kA, Fixed

小計(1 件)*

TWD105,904.00

(不含稅)

TWD111,199.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD105,904.00

* 參考價格

RS庫存編號:
231-9350
製造零件編號:
1SDA100741R1 XT6S 800 EkipDip LS/I 800
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Range

SACE Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT6S

Number of Poles

3

Current Rating

800A

Breaking Capacity

22kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC

Depth

103.5mm

Height

268mm

Width

210mm

Break Time

Instantaneous

COO (Country of Origin):
IT
The ABB moulded case circuit breaker has 3 pole and800 A rated current. The Tmax XT series circuit breakers are designed to maximize ease of use, integration and connectivity while ensuring safety and quality. Not only do they offer stand-alone protection, they are also considered key elements of the system.

Excellent insulation properties

High short circuit capacity

Improved impact and vibration resistance

Integrated connectivity function

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。