ABB, SACE Tmax XT, XT5S Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 25 kA, Fixed

小計(1 件)*

TWD92,088.00

(不含稅)

TWD96,692.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD92,088.00

* 參考價格

RS庫存編號:
231-9341
製造零件編號:
1SDA100425R1 XT5S 630 EkipDip LS/I 630
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Molded Case Circuit Breaker

Range

SACE Tmax XT

Series

XT5S

Number of Poles

3

Current Rating

630A

Breaking Capacity

25kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

103.5mm

Standards/Approvals

IEC

Width

140mm

Height

205mm

Break Time

Instantaneous

COO (Country of Origin):
IT
The ABB moulded case circuit breaker has 3 pole and 630 A rated current. The safety and efficiency in a (critical) working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.

Excellent insulation properties

High short circuit capacity

Improved impact and vibration resistance

Integrated connectivity function

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。