ABB, SACE Tmax XT, XT6N Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 20 kA, Fixed

小計(1 件)*

TWD97,320.00

(不含稅)

TWD102,186.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD97,320.00

* 參考價格

RS庫存編號:
231-9348
製造零件編號:
1SDA100718R1 XT6N 800 TMA 800-8000 3pFF
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Molded Case Circuit Breaker

Range

SACE Tmax XT

Series

XT6N

Number of Poles

3

Current Rating

800A

Breaking Capacity

20kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

750V dc

Terminal Type

Screw

Depth

103.5mm

Standards/Approvals

IEC

Height

268mm

Width

210mm

Break Time

Instantaneous

COO (Country of Origin):
IT
The ABB moulded case circuit breaker has 3 pole and 800 A rated current. The SACE Tmax T is complete range of electronic trip units is suitable for various protection levels and allows even the selectivity values ​​to be enhanced thanks to the early fault detection function and the prevention algorithm.

Excellent insulation properties

High short circuit capacity

Improved impact and vibration resistance

Integrated connectivity function

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。