小計(1 件)*
TWD451.00
(不含稅)
TWD473.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD451.00 |
* 參考價格
- RS庫存編號:
- 308-987
- 製造零件編號:
- 602069009
- 製造商:
- Fuchs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fuchs | |
| Product Type | Lubricant | |
| Trade Name | Rope Lube | |
| Package Type | Spray | |
| Package Size | 500 ml | |
| Base Material | Aerosol | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Fuchs | ||
Product Type Lubricant | ||
Trade Name Rope Lube | ||
Package Type Spray | ||
Package Size 500 ml | ||
Base Material Aerosol | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- GB
The Fuchs wire rope lubricant spray applied dressing with excellent corrosion protection and lubricating characteristics. It has a high penetrating ability, ensuring penetration of the concentrate through to the lay core rather than simply affording surface protection. Once at the core, the product has good dewatering and importantly rust prevention capabilities.
Gives superior protection against corrosion
Possesses high penetrating abilities
Reduces rope wear through high anti wear and extreme pressure additives
Light surface film reduces dirt attraction
相關連結
- RS PRO PTFE Lubricant 200 ml Aerosol
- WD-40 Lubricant Petroleum 100 ml Aerosol
- 3M Scotch 1609 Lubricant 400 ml Spray
- Bahco Lubricant Oil 50 ml Bottle Food Safe
- RS PRO 400 ml Aerosol
- CRC 200 ml Aerosol
- SNR Luber Ready 60 Universal Lubricant Mineral 60 ml Canister
- SNR Luber Ready Universal Lubricant Grease Mineral 125 ml Bottle