SKF Medium Temperature Chain Oil Lubricant Oil 5 L Jerry Can

小計(1 件)*

TWD4,213.00

(不含稅)

TWD4,423.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,213.00

* 參考價格

RS庫存編號:
308-625
製造零件編號:
LHMT 68/5
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Product Type

Lubricant

Trade Name

Medium Temperature Chain Oil

Product Form

Liquid

Package Type

Jerry Can

Package Size

5 L

Food Safe

No

Colour

Brown, Yellow

Base Material

Oil

Minimum Operating Temperature

-20°C

Flash Point

200°C

Maximum Operating Temperature

100°C

Application

Conveyor Chains, Lift Chain, Medium Temperatures, Drive Chain

Standards/Approvals

No

Hazardous Area Certification

H317 May cause an allergic skin reaction, eye damage, H411 toxic to aquatic life with long lasting effects, H318 Causes serious eye damage, H314 Causes severe skin burns

豁免

COO (Country of Origin):
DE
The SKF Chain oil is a high performance mineral oil specially formulated for the lubrication of chains operating at medium temperatures. It provides excellent anti-wear and anti-corrosion properties

Increase chain life and re-lubrication interval

Reduce oil consumption and energy consumption

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。