SKF Food Grade Dry Film Lubricant Lubricant Polytetrafluoroethylene 5 L Jerry Can Food Safe

小計(1 件)*

TWD9,960.00

(不含稅)

TWD10,458.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,960.00

* 參考價格

RS庫存編號:
308-482
製造零件編號:
LDTS 1/5
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Product Type

Lubricant

Trade Name

Food Grade Dry Film Lubricant

Product Form

Liquid

Package Type

Jerry Can

Package Size

5 L

Colour

White

Food Safe

Yes

Base Material

Polytetrafluoroethylene

Flash Point

170°C

Lubricant Film

Dry Film Lubricant

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Application

Automatic Lubrication

Standards/Approvals

NSF H1

Hazardous Area Certification

No

豁免

COO (Country of Origin):
BE

SKF Lubricant, 5L Package Size, White - LDTS 1/5


This lubricant is a food-safe dry film lubricant designed for automatic lubrication systems in food-processing environments. Formulated with polytetrafluoroethylene, it provides a white, low-friction coating that reduces slip hazards for operators while functioning within routine industrial temperature ranges.

Features and Benefits:


• Dry film PTFE provides low friction and reduced residue
• Operates across -5°C to 60°C to suit varied process conditions
• NSF H1 approval enables incidental food contact in machinery
• Non-hazardous formulation simplifies workplace classification
• Supplied in a 5 L can for compatibility with centralised systems

Applications


• Suitable for automatic lubrication of conveyor chains in food plants
• Ideal for bearings and guides in packaging machinery
• Used for sliding components in automation and assembly lines
• Can be used for electrical actuator linkages where food safety is required

Is the product suitable for use near foodstuffs?


Yes, it carries NSF H1 approval which permits incidental contact with food during normal operation.

How does it enhance operator safety during processing?


It forms a dry, white PTFE film that minimises surface slipperiness and lowers slip risk around applied areas.

What packaging and dispensing format is available for integration?


It is provided in a 5 L can suitable for refill or connection to central lubrication equipment.

What is the chemical base and how does that affect compatibility?


The Active base is polytetrafluoroethylene, offering chemical inertness and compatibility with many common materials used in food machinery.

What temperature limits should be observed during use?


The product is intended for use between -5°C minimum and 60°C maximum to maintain film performance.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。