SKF General Purpose Food Grade Chain Oil Lubricant Oil 5 L Jerry Can Food Safe
- RS庫存編號:
- 308-484
- 製造零件編號:
- LFFM 100/5
- 製造商:
- SKF
小計(1 件)*
TWD7,661.00
(不含稅)
TWD8,044.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,661.00 |
* 參考價格
- RS庫存編號:
- 308-484
- 製造零件編號:
- LFFM 100/5
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Lubricant | |
| Trade Name | General Purpose Food Grade Chain Oil | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 5 L | |
| Food Safe | Yes | |
| Colour | Colourless | |
| Base Material | Oil | |
| Minimum Operating Temperature | -30°C | |
| Flash Point | 200°C | |
| Maximum Operating Temperature | 130°C | |
| Application | Chain | |
| Standards/Approvals | Kosher, NSF H1, NSF ISO 21469, Halal | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Lubricant | ||
Trade Name General Purpose Food Grade Chain Oil | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 5 L | ||
Food Safe Yes | ||
Colour Colourless | ||
Base Material Oil | ||
Minimum Operating Temperature -30°C | ||
Flash Point 200°C | ||
Maximum Operating Temperature 130°C | ||
Application Chain | ||
Standards/Approvals Kosher, NSF H1, NSF ISO 21469, Halal | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- FR
The SKF General purpose food grade chain oil features a high performance synthetic chain oil specially formulated for the lubrication of chains operating in food processing and pharmaceutical industries. It provides excellent load and antiwar properties even in the presence of moisture and in low temperature environments.
Increase chain life and re-lubrication interval
Reduce oil consumption and energy consumption
Excellent oxidation stability
Very good steel and copper corrosion inhibition properties
Certified for NSF H1, NSF ISO 21469, Halal and Kosher
相關連結
- SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can Food Safe
- SKF Medium Temperature Chain Oil Lubricant Oil 5 L Jerry Can
- SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can
- SKF Food Grade Dry Film Lubricant Lubricant Polytetrafluoroethylene 5 L Jerry Can Food Safe
- HellermannTyton Hellerine Lubricant Vegetable Oils 5 L Jerry Can
- SAM Oil Lubricant Can
- HellermannTyton Hellerine Lubricant 99% Vegetable Oils 20 L Jerry Can
- Bahco Lubricant Oil 50 ml Bottle Food Safe