SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can Food Safe

小計(1 件)*

TWD12,259.00

(不含稅)

TWD12,871.95

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD12,259.00

* 參考價格

RS庫存編號:
308-624
製造零件編號:
LFFT 220/5
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Product Type

Lubricant

Trade Name

High Temperature Chain Oil

Product Form

Liquid

Package Type

Jerry Can

Package Size

5 L

Food Safe

Yes

Colour

Yellow Reddish

Base Material

Oil

Flash Point

250°C

Application

Beverages, Food, Bakery Oven

Standards/Approvals

NSF ISO 21469, Halal, NSF H1, Kosher

Hazardous Area Certification

No

豁免

COO (Country of Origin):
DE

SKF Lubricant, 5L Package Size, Yellow Reddish - LFFT 220/5


This lubricant is a food-grade chain oil formulated for high-temperature environments within food processing lines. It is designed to provide continuous lubrication for conveyor and chain systems in settings such as bakeries and beverage production, maintaining fluid performance where elevated operating temperatures are encountered.

Features and Benefits:


• Flash point 250°C reduces fire risk in hot processes • Formulated for oxidation stability extends service intervals • NSF H1 approval permits incidental food contact in machinery • Available in a 5 L can for controlled refill operations • Yellow-reddish fluid colour aids Visual application checks

Applications


• Suitable for lubrication of chains in bakery ovens • Ideal for conveyors used in beverage filling lines • Used for drive chains in food processing plants • Can be used for oven chain systems in bakeries

Is the product suitable where religious dietary certifications are required?


Yes, it holds Halal and Kosher certifications, making it appropriate for facilities observing these standards.

What approvals support suitability for food industry machinery?


It meets NSF ISO 21469 and carries NSF H1 classification, confirming formulation and handling standards for incidental food-contact lubrication.

How does the oil’s physical form affect dispensing?


Supplied as a liquid in a metal can, it allows accurate pouring or transfer into dosing equipment for automated lubrication systems.

Can this lubricant perform across varied food manufacturing equipment?


The oil’s base and additives are chosen for stability in beverage, bakery and general food-chain applications where sustained lubrication and thermal resilience are required.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。