Banner EZ-ARRAY Series Light Curtain Receiver, 120 Beam(s), 5 mm Resolution

小計(1 件)*

TWD50,912.00

(不含稅)

TWD53,457.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD50,912.00

* 參考價格

RS庫存編號:
331-594
製造零件編號:
EA5R600PIXMODQ
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Product Type

Light Curtain

Series

EZ-ARRAY

Beam Resolution

5mm

Component Type

Receiver

Standards/Approvals

CE, RoHS

Number of Beams

120

Maximum Supply Voltage

30V

Minimum Scanning Distance

400μm

Maximum Scanning Distance

4m

Length

6mm

Height

45mm

Width

36mm

COO (Country of Origin):
MX
The Banner EZ-ARRAY Receiver is a cost-effective, two-piece measuring light curtain designed for quick and simple installations, offering the sophistication needed for demanding sensing applications. It excels in high-speed, precise process monitoring, inspection, profiling, and web-guiding tasks. With an impressive 4-meter range and 5 mm beam spacing, it ensures accurate and reliable performance in various industrial settings.

Software PC interface available for advanced configuration setup

Remote teach wire option for alignment gain settings inverted display and DIP switch disable

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。