Banner EZ-ARRAY Series Light Curtain Receiver, 180 Beam(s), 400 mm Resolution
- RS庫存編號:
- 293-275
- 製造零件編號:
- EA5R900PUXMODQ
- 製造商:
- Banner
小計(1 件)*
TWD65,126.00
(不含稅)
TWD68,382.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD65,126.00 |
* 參考價格
- RS庫存編號:
- 293-275
- 製造零件編號:
- EA5R900PUXMODQ
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | Light Curtain | |
| Series | EZ-ARRAY | |
| Beam Resolution | 400mm | |
| Component Type | Receiver | |
| Standards/Approvals | CE | |
| Number of Beams | 180 | |
| Maximum Protective Width | 978mm | |
| Maximum Supply Voltage | 30V | |
| Minimum Scanning Distance | 400mm | |
| Maximum Scanning Distance | 4mm | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type Light Curtain | ||
Series EZ-ARRAY | ||
Beam Resolution 400mm | ||
Component Type Receiver | ||
Standards/Approvals CE | ||
Number of Beams 180 | ||
Maximum Protective Width 978mm | ||
Maximum Supply Voltage 30V | ||
Minimum Scanning Distance 400mm | ||
Maximum Scanning Distance 4mm | ||
- COO (Country of Origin):
- MX
The Banner EZ-ARRAY Receiver is a cost-effective, two-piece measuring light curtain designed for quick and simple installations, offering the sophistication needed for demanding sensing applications. It excels in high-speed, precise process monitoring, inspection, profiling, and web-guiding tasks. With an impressive 4-meter range and 5 mm beam spacing, it ensures accurate and reliable performance in various industrial settings.
Software PC interface available for advanced configuration setup
Remote teach wire option for alignment gain settings inverted display and DIP switch disable
相關連結
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution
- Banner EZ Array Series Light Curtain Receiver 5 mm Resolution
- Banner EZ Array Series Light Curtain Receiver 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 400 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 400 mm Resolution
- Banner EZ Array Series Light Curtain Emitter 300 Beam(s), 5 mm Resolution