Banner EZ-ARRAY Series Light Curtain Receiver, 180 Beam(s), 400 mm Resolution

小計(1 件)*

TWD65,126.00

(不含稅)

TWD68,382.30

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD65,126.00

* 參考價格

RS庫存編號:
293-273
製造零件編號:
EA5R900PIXMODQ
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Product Type

Light Curtain

Series

EZ-ARRAY

Beam Resolution

400mm

Component Type

Receiver

Standards/Approvals

CE

Number of Beams

180

Maximum Supply Voltage

30V

Minimum Scanning Distance

400mm

Maximum Scanning Distance

4mm

Length

978mm

COO (Country of Origin):
MX
The Banner EZ-ARRAY Receiver is a cost-effective, two-piece measuring light curtain designed for quick and simple installations, offering the sophistication needed for demanding sensing applications. It excels in high-speed, precise process monitoring, inspection, profiling, and web-guiding tasks. With an impressive 4-meter range and 5 mm beam spacing, it ensures accurate and reliable performance in various industrial settings.

Software PC interface available for advanced configuration setup

Remote teach wire option for alignment gain settings inverted display and DIP switch disable

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。