Banner EZ Array Series Light Curtain Emitter, Receiver, 300 Beam(s), 5 mm Resolution
- RS庫存編號:
- 331-589
- 製造零件編號:
- EA5R1500PIXMODQ
- 製造商:
- Banner
小計(1 件)*
TWD93,474.00
(不含稅)
TWD98,147.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD93,474.00 |
* 參考價格
- RS庫存編號:
- 331-589
- 製造零件編號:
- EA5R1500PIXMODQ
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | Light Curtain | |
| Series | EZ Array | |
| Beam Resolution | 5mm | |
| Component Type | Emitter, Receiver | |
| Standards/Approvals | CE, RoHS | |
| Number of Beams | 300 | |
| Maximum Supply Voltage | 30V | |
| Minimum Scanning Distance | 400mm | |
| Maximum Scanning Distance | 4m | |
| Width | 36mm | |
| Length | 1.5m | |
| Height | 45mm | |
| Maximum Response Time | 35.1ms | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type Light Curtain | ||
Series EZ Array | ||
Beam Resolution 5mm | ||
Component Type Emitter, Receiver | ||
Standards/Approvals CE, RoHS | ||
Number of Beams 300 | ||
Maximum Supply Voltage 30V | ||
Minimum Scanning Distance 400mm | ||
Maximum Scanning Distance 4m | ||
Width 36mm | ||
Length 1.5m | ||
Height 45mm | ||
Maximum Response Time 35.1ms | ||
- COO (Country of Origin):
- MX
The Banner Light Curtain is a cost effective, two piece measuring light curtain designed for quick and simple installations with the sophistication to handle the toughest sensing applications. It is excels at high speed, precise process monitoring and inspection, profiling, and web guiding applications.
Outstanding 4 meter range with 5 mm beam spacing
Software PC interface available for advanced configuration setup
Three scanning methods
Selectable beam blanking
Selectable continuous or gated scan initiation
Selectable threshold setting for semi-transparent applications
Two analogue outputs and two discrete outputs
Communication via PC interface
相關連結
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution
- Banner EZ Array Series Light Curtain Receiver 5 mm Resolution
- Banner EZ Array Series Light Curtain Receiver 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 400 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 400 mm Resolution
- Banner LX Series Light Curtain Receiver 9.5 mm Resolution