Banner EZ-ARRAY Series Light Curtain Receiver, 90 Beam(s), 5 mm Resolution

小計(1 件)*

TWD43,980.00

(不含稅)

TWD46,179.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD43,980.00

* 參考價格

RS庫存編號:
331-592
製造零件編號:
EA5R450PUXMODQ
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Product Type

Light Curtain

Series

EZ-ARRAY

Beam Resolution

5mm

Component Type

Receiver

Standards/Approvals

RoHS, CE

Number of Beams

90

Maximum Supply Voltage

30V

Minimum Scanning Distance

400mm

Maximum Scanning Distance

4m

Length

45mm

Width

36mm

Height

45mm

Maximum Response Time

35.1ms

COO (Country of Origin):
MX
The Banner Light Curtain is a cost effective, two piece measuring light curtain designed for quick and simple installations with the sophistication to handle the toughest sensing applications. It is excels at high speed, precise process monitoring and inspection, profiling, and web guiding applications.

Outstanding 4 meter range with 5 mm beam spacing

Software PC interface available for advanced configuration setup

Three scanning methods

Selectable beam blanking

Selectable continuous or gated scan initiation

Selectable threshold setting for semi-transparent applications

Two analogue outputs and two discrete outputs

Communication via PC interface

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。